+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SHARP
Manufacturer | SHARP | |
Type of relay | solid state | |
Control current max. | 8mA | |
Max. operating current | 2A | |
Switched voltage | max. 600V AC | |
Manufacturer series | S202T02 | |
Relay variant | 1-phase | |
Case | SIP4 |