+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

PR36MF21NSZF

Relay: solid state; Icntrl max: 10mA; 0.6A; max.600VAC; S26MD02

Manufacturer: SHARP

Manufacturer part number:
PR36MF21NSZF
TME Symbol:
S26MD02

Specification

Manufacturer
SHARP
Type of relay
solid state
Control current max.
10mA
Max. operating current
0.6A
Switched voltage
max. 600V AC
Manufacturer series
S26MD02
Relay variant
1-phase
Case
DIP8
Schematic diagram
Gross weight0.547 g
Certificates
See other products in this category: One Phase Solid State Relays SHARP
*
PR36MF21NSZF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 50 pcs