+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

S3055B

RFID pendant; plastic; black; 13.56MHz; ISO: ISO 14443A

Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S3055B
TME Symbol:
S3055B

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID pendant
Enclosure material
plastic
Body colour
black
Frequency
13.56MHz
ISO standard
ISO 14443A
Memory
4B ROM 1kb FLASH
Gross weight12.38 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY
*
S3055B
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 50 pcs