+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM microcontroller | |
Memory | 4kB SRAM 32kB FLASH | |
Case | LQFP32 | |
Mounting | SMD | |
Number of inputs/outputs | 28 | |
Kind of architecture | Cortex M0+ | |
Operating temperature | -40...85°C | |
Family | KINETIS | |
Peripherial | POR, watchdog | |
Manufacturer series | EA | |
Kind of core | 32-bit |