+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

S9KEAZN64ACLC

IC: ARM microcontroller; 4kBSRAM,64kBFLASH; LQFP32; 2.7÷5.5VDC


Manufacturer: NXP

Manufacturer part number:
S9KEAZN64ACLC
TME Symbol:
S9KEAZN64ACLC

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB SRAM 64kB FLASH
Case
LQFP32
Mounting
SMD
Number of inputs/outputs
28
Kind of architecture
Cortex M0+
Operating temperature
-40...85°C
Family
KINETIS
Peripherial
POR, watchdog
Manufacturer series
EA
Kind of core
32-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • I2C
  • LIN
  • PWM
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
S9KEAZN64ACLC
0 in TME stock
No. of pieces (Multiplicity: 3 750)
Minimum order quantity: 3 750.
Multiplicity: 3 750.
Product for special order