+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

S9KEAZN8ACTG

IC: ARM microcontroller; 1kBSRAM,8kBFLASH; TSSOP16; 2.7÷5.5VDC

Manufacturer: NXP

Manufacturer part number:
S9KEAZN8ACTG
TME Symbol:
S9KEAZN8ACTG

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
1kB SRAM 8kB FLASH
Case
TSSOP16
Mounting
SMD
Number of inputs/outputs
14
Kind of architecture
Cortex M0+
Operating temperature
-40...85°C
Family
KINETIS
Peripherial
POR, watchdog
Manufacturer series
EA
Kind of core
32-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • I2C
  • LIN
  • PWM
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
S9KEAZN8ACTG
0 in TME stock
No. of pieces (Multiplicity: 5 088)
Minimum order quantity: 5 088.
Multiplicity: 5 088.
Product for special order