+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | peripheral circuit | |
Kind of integrated circuit | astable, monostable, RC timer | |
Frequency | 0.5MHz | |
Case | DIP8 | |
DC supply current | 10mA | |
Output current | 0.2A | |
Mounting | THT | |
Integrated circuit features | LPC | |
Controlled voltage | 10V |