+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | RASPBERRY PI | |
Type of minicomputer | Single-board computer | |
Manufacturer series | Raspberry Pi 400 | |
Clock frequency | 1.8GHz | |
Kind of architecture | Cortex A72 | |
Processor | BCM2711 | |
Memory | 4GB RAM | |
Bluetooth version | 5.0, BLE | |
Dimensions | 286x122x23mm | |
Version | wireless | |
Connection | 40pin, micro HDMI x2, microSD, RJ45, USB 2.0, USB 3.0 x2, USB C | |
Communictions protocol | IEEE 802.11ac/b/g/n, WIFI | |
WiFi | 2,4GHz, 5GHz | |
Operating temperature | 0...50°C | |
Video coding | H.264, H.265, OpenGL ES 3.1, Vulkan® 1.0 | |
Kind of keypad | US |