+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SEMTECH
Manufacturer | SEMTECH | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 1.24V | |
Tolerance | ±0.5% | |
Mounting | SMD | |
Case | SOT23 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Maximum output current | 0.1A |