+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Operating Force | 1.6N | |
Body dimensions | 2.9x3.5x1.1mm | |
Switching method | OFF-(ON) | |
Manufacturer series | SKSC | |
Operating temperature | -30...85°C | |
Button shape | rectangular | |
Leads | angled, for PCB | |
Contact resistance | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Electrical life | 100000 cycles |