+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SEMTECH
Manufacturer | SEMTECH | |
Type of diode | TVS+FRD | |
Max. off-state voltage | 12V | |
Peak pulse power dissipation | 0.3kW | |
Case | SOT23-3 | |
Mounting | SMD | |
Features of semiconductor devices | snubber diode | |
Max. forward impulse current | 5A | |
Kind of package | reel, tape | |
Breakdown voltage | 13.3V |