+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

SP-3530B

Connector: Jack 3,5mm; plug; male; stereo; straight; for cable

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SP-3530B
TME Symbol:
SP3530B

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Number of pins
3
Current rating
1A
Rated voltage
12V
Gross weight6 g
See other products in this category: Jack connectors Same Sky®,
*
SP-3530B
0 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 5 pcs - 3.07 USDGross price for quantities from 5 pcs - 3.84 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 3.64 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 3.39 USD
Net price for quantities from 50 pcs - 2.59 USDGross price for quantities from 50 pcs - 3.23 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 3.09 USD
Net price for quantities from 250 pcs - 2.32 USDGross price for quantities from 250 pcs - 2.90 USD
Net price for quantities from 500 pcs - 2.21 USDGross price for quantities from 500 pcs - 2.77 USD
Net price for quantities from 1000 pcs - 2.11 USDGross price for quantities from 1000 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.