+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

SPPW810201

Switch: detecting; Pos: 2; SPST-NO; 0.1A/30VDC; Leads: for PCB; SMT

Manufacturer: ALPS

Manufacturer part number:
SPPW810201
TME Symbol:
SPPW810201

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Leads
for PCB
Manufacturer series
SPPW8
Mounting
SMT
Operating Force
0.3N
Min. insulation resistance
0.1GΩ
Body dimensions
5x4x4mm
Electrical life
100000 cycles
Kind of package
reel
Quantity in set/package
1000pcs.
Contact resistance
Operating temperature
-10...60°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPPW810201
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order