+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SEMTECH
Manufacturer | SEMTECH | |
Type of diode | TVS array | |
Max. forward impulse current | 10A | |
Peak pulse power dissipation | 0.15kW | |
Semiconductor structure | unidirectional | |
Version | ESD | |
Mounting | SMD | |
Case | SOT143 | |
Max. off-state voltage | 3.3V | |
Technology | RailClamp® | |
Kind of package | reel, tape |