+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | SWITCH COMPONENTS | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
Switching method | ON-(OFF) | |
DC contacts rating @R | 10A / 28V DC | |
Key button colour | black | |
IP rating | IP56 | |
Illumination | none | |
Manufacturer series | SRC | |
Max. contact resistance: | 50mΩ | |
Body colour | black | |
Flammability rating | UL94V-2 | |
Leads | connectors | |
Leads dimensions | 6.35x0.8mm | |
Shape | rectangular | |
Button shape | rectangular | |
Min. insulation resistance | 0.1GΩ | |
Mounting | on panel | |
Operating temperature | -25...85°C |