+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

SRH2-1430R

Relay: solid state; 30A; Uswitch: 48÷480VAC; 3-phase; SRH2; 130mm

Manufacturer: AUTONICS

Manufacturer part number:
SRH2-1430R
TME Symbol:
SRH2-1430R

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
30A
Switched voltage
48...480V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
instantaneous switching
Manufacturer series
SRH2
Relay features
2-phase control
Design
heatsink
Width
130mm
Gross weight686 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays AUTONICS
*
SRH2-1430R
Product withdrawn from the offer
Use the specification table below to search for similar products