+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | JST | |
Type of connector | wire-board | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | ACHL, GH, PH, SHL | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Wire cross-section | 0.05...0.13mm2 | |
Wire size | 30AWG...26AWG | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Current rating | 1A | |
Number of pins | 1 | |
Max. voltage | 50V |