+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

SST12CP11-QVCE

IC: RF amplifier; 2.4GHz; Ch: 1; 3÷5V; QFN16; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST12CP11-QVCE
TME Symbol:
SST12CP11-QVCE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF amplifier
Bandwidth
2.4GHz
Number of channels
1
Operating voltage
3...5V
Mounting
SMT
Case
QFN16
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.224 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
SST12CP11-QVCE
Product withdrawn from the offer
Use the specification table below to search for similar products