+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

STD5N95K3

Transistor: N-MOSFET; SuperMESH3™; unipolar; 950V; 3A; Idm: 16A; 90W

Manufacturer: STMicroelectronics

Manufacturer part number:
STD5N95K3
TME Symbol:
STD5N95K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH3™
Polarisation
unipolar
Drain-source voltage
950V
Drain current
3A
Pulsed drain current
16A
Power dissipation
90W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
3.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD5N95K3
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order