+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | |
Type of transistor | IGBT | |
Collector-emitter voltage | 600V | |
Collector current | 80A | |
Power dissipation | 469W | |
Case | TO247-3 | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 240A | |
Mounting | THT | |
Gate charge | 448nC | |
Kind of package | tube | |
Features of semiconductor devices | integrated anti-parallel diode |