+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 32MHz | |
Mounting | SMD | |
Number of inputs/outputs | 83 | |
Case | LQFP100 | |
Kind of architecture | Cortex M3 | |
Memory | 8kB EEPROM 32kB SRAM 256kB FLASH | |
Operating temperature | -40...85°C | |
Number of 12bit A/D converters | 25 | |
Number of 12bit D/A converters | 2 | |
Number of 16bit timers | 8 | |
Number of 32bit timers | 1 | |
Family | STM32L1 | |
Kind of package | in-tray | |
Kind of core | 32-bit |