+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 56MHz | |
Mounting | SMD | |
Number of inputs/outputs | 39 | |
Case | LQFP48 | |
Kind of architecture | Cortex M0+ | |
Memory | 256kB FLASH | |
Family | ARM | |
Kind of core | 32-bit |