+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 45V | |
Load current | 12.5A x2 | |
Semiconductor structure | common cathode, double | |
Case | TO220AB | |
Max. forward voltage | 0.84V | |
Max. load current | 30A | |
Max. forward impulse current | 200A | |
Leakage current | 25mA | |
Kind of package | tube | |
Heatsink thickness | 1.23...1.32mm |