+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

STPS3L60QRL

Diode: Schottky rectifying; THT; 60V; 3A; DO15; Ufmax: 0.79V; reel

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS3L60QRL
TME Symbol:
STPS3L60QRL

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
3A
Semiconductor structure
single diode
Case
DO15
Max. forward voltage
0.79V
Max. load current
10A
Max. forward impulse current
100A
Leakage current
30mA
Kind of package
reel
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS3L60QRL
0 in TME stock
Net price for quantities from 6000 pcs - 0.06 GBPGross price for quantities from 6000 pcs - 0.07 GBP
No. of pieces (Multiplicity: 6 000)