+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

STPS640CB-TR

Diode: Schottky rectifying; DPAK; SMD; 40V; 3Ax2; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS640CB-TR
TME Symbol:
STPS640CB-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
40V
Load current
3A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.63V
Max. load current
6A
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS640CB-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order