+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

STPSC8H065CT

Diode: Schottky rectifying; SiC; THT; 650V; 4Ax2; TO220AB; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC8H065CT
TME Symbol:
STPSC8H065CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
4A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
2.5V
Max. load current
17A
Max. forward impulse current
200A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.957 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics
*
STPSC8H065CT
Product withdrawn from the offer
Use the specification table below to search for similar products