+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

STR710FZ2T6

IC: ARM7TDMI microcontroller; 66MHz; LQFP144; 3÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STR710FZ2T6
TME Symbol:
STR710FZ2T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
ARM7TDMI microcontroller
Clock frequency
66MHz
Mounting
SMD
Number of inputs/outputs
48
Case
LQFP144
Memory
64kB SRAM 256kB FLASH
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • CAN
  • I2C
  • SPI
  • USART
  • USB
Gross weight32 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics
*
STR710FZ2T6
Product withdrawn from the offer
Use the specification table below to search for similar products