+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | cable tie | |
Version | with fixing lugs | |
Length | 0.15m | |
Tie width | 3.5mm | |
Colour | black | |
Tie material | polyamide | |
Tie strength | 135N | |
Loop diameter max | 34mm | |
Flammability rating | UL94HB | |
Operating temperature | -40...105°C | |
Resistance to | temperature |