+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TAS-C8100

Wire; 8x1mm2; shielded,braid made of copper wires; black; 49V

Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-C8100

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
8x1mm2
Core structure
stranded
Kind of core
OFC
Number of cores
8
Core section
1mm2
Core marking
colours without colour repetition
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC FirestoP®
Insulation colour
black
Rated voltage
49V
Kind of material
no flame propagation
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
11.2mm
CPR standard
Eca
Trade name
multi core cable
Gross weight190 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER
*
TAS-C8100
Product withdrawn from the offer
Use the specification table below to search for similar products