+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | TASKER | |
Type of wire | AV | |
Cable structure | 1x2x0.08mm2+4x2x0.08mm2+5x0.08mm2 | |
Kind of core | OFC, tinned | |
Insulation colour | black | |
Number of cores | 15 | |
Core structure | stranded | |
Shield structure | Al-PET foil, pairs shielded with Al-PET foil, tinned copper braid | |
Wire insulation material | PVC FirestoP® | |
Cable external diameter | 7.2mm | |
Core section | 0.08mm2 | |
Rated voltage | 30V AC | |
No. of pairs | 4 | |
Package contents | 100m | |
Version | HDMI 1.3, Standard | |
Cable application | home theatre | |
Operating temperature | -18...80°C |