+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | TASKER | |
Type of wire | AV | |
Cable structure | 5x0.22mm2+5x2x0.22mm2 | |
Kind of core | OFC, tinned | |
Insulation colour | black | |
Number of cores | 14 | |
Core structure | stranded | |
Shield structure | Al-PET foil, pairs shielded with Al-PET foil, tinned copper braid | |
Wire insulation material | PVC FirestoP® | |
Cable external diameter | 9.8mm | |
Core section | 0.22mm2 | |
Rated voltage | 30V AC | |
No. of pairs | 5 | |
Package contents | 100m | |
Version | Automotive, HDMI 1.4, High Speed + Ethernet | |
Cable application | home theatre | |
Operating temperature | -18...80°C |