+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | NINIGI | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 10A | |
Rated voltage | 0.3kV | |
Spatial orientation | angled 90° | |
Connector variant | with wire protector | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | blue | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Depth | 6.8mm | |
Length | 7mm | |
Connector pinout layout | 1x2 | |
Wire cross-section | 0.5...1mm2 | |
Contacts pitch | 3.5mm | |
Number of ways | 2 | |
Height | 8.4mm | |
Stripped wire length | 5mm | |
Connectors features | assembling possibility | |
Soldering temperature | 250°C / 5 s | |
Operating temperature | -40...105°C |