+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TB1-2E-AC-6

Switch: toggle; Pos: 2; DPDT; ON-(ON); 20A/125VAC; Leads: screw; 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB1-2E-AC-6
TME Symbol:
TB1-2E-AC-6

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
ON-(ON)
AC contacts rating @R
20A / 125V AC
Leads
screw
Manufacturer series
TB/TB1
Max. contact resistance:
50mΩ
Operating Force
13N
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS
*
TB1-2E-AC-6
Product withdrawn from the offer
Use the specification table below to search for similar products