+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | SWITCH COMPONENTS | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
Switching method | (ON)-OFF-(ON) | |
AC contacts rating @R | 20A / 125V AC | |
Leads | screw | |
Manufacturer series | TB/TB1 | |
Max. contact resistance: | 50mΩ | |
Operating Force | 18N |