+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | SWITCH COMPONENTS | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-OFF-(ON) | |
DC contacts rating @R | 20A / 12V DC | |
Leads | screw | |
Manufacturer series | TB/TB2 | |
Operating temperature | 0...55°C | |
Max. contact resistance: | 50mΩ |