+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | temperature sensor | |
Temperature measuring range | -40...125°C | |
Case | SOT23B | |
Mounting | SMD | |
Operating voltage | 2.7...4.4V | |
Tolerance | 0,5°C | |
Kind of package | reel, tape | |
Integrated circuit features | temperature to digital | |
Manufacturer standard package | 3000pcs. |