+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TC1240ECHTR

PMIC; DC/DC converter; Uin: 2.5÷4VDC; Uout: 5÷8VDC; 0.02A; SOT23-5

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1240ECHTR
TME Symbol:
TC1240ECHTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...4V DC
Output voltage
5...8V DC
Output current
20mA
Case
SOT23-5
Mounting
SMD
Frequency
40...125kHz
Topology
charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Integrated circuit features
shutdown mode control input
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

*
TC1240ECHTR
Product withdrawn from the offer
Use the specification table below to search for similar products