+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TC1320EOA

IC: D/A converter; 8bit; Ch: 1; Uoper: 2.7÷5.5V; SOIC8; -40÷85°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1320EOA
TME Symbol:
TC1320EOA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
SOIC8
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
100pcs.
Interface
  • I2C
  • serial
Supply voltage
  • 2.7...5.5V
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
TC1320EOA
Product withdrawn from the offer
Use the specification table below to search for similar products