+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TCA9554DBQR

IC: interface; I/O expander; 1.65÷5.5VDC; I2C,SMBus; SMD; SSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCA9554DBQR
TME Symbol:
TCA9554DBQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
SSOP16
Operating temperature
-40...85°C
Number of channels
8
Frequency
400kHz
Supply voltage
  • 1.65...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TCA9554DBQR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order