+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TDGL009

Dev.kit: Microchip PIC; PIC32; ChipKIT

Manufacturer: DIGILENT

Manufacturer part number:
TDGL009
TME Symbol:
TDGL009

Specification

Manufacturer
DIGILENT
Type of development kit
Microchip PIC
Family
PIC32
Manufacturer series
ChipKIT
Connection
pin strips, power supply, USB B mini
Associated circuits
PIC32MX460F512L
Programmers and development kits features
RC hobby servo connectors 3pin x8
Interface
  • GPIO
  • I2C x2
  • SPI x2
  • UART x2
  • USB OTG
Gross weight207.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits DIGILENT,
See other products from this series.:
*
TDGL009
1 in TME stock
Net price for quantities from 1 pcs - 38.49 USDGross price for quantities from 1 pcs - 48.11 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts