+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TL3116ID

IC: comparator; low-power,fast; Cmp: 1; SMT; SO8; tube; 5÷14VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL3116ID
TME Symbol:
TL3116ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast, low-power
Number of comparators
1
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
3.5mV
Kind of package
tube
Voltage supply range
5...14V DC
Gross weight0.076 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS
*
TL3116ID
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 75 pcs