+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TL53EF160Q

Microswitch TACT; NO + NO; Pos: 2; 0.05A/12VDC; THT; none; 1.57N


Manufacturer: E-SWITCH

Manufacturer part number:
TL53EF160Q
TME Symbol:
TL53EF160Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
NO + NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
1.57N
Body dimensions
8.4x10.55x22.6mm
Switching method
ON-OFF + ON-OFF
Terminal pitch
2mm
Button shape
round
Actuator colour
black
Key stroke
0.25mm
Leads
flat pin
Max. contact resistance:
100mΩ
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL53EF160Q
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 600.
Multiplicity: 1.
Product for special order