+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | EXTECH | |
Type of test accessories | crocodile clip | |
Rated voltage | 1kV | |
Colour | black, red | |
Socket size | 4mm | |
Conform to the norm | CAT III 1000V EN 61010 | |
Connector variant | insulated | |
Related items | TL803 | |
Quantity in set/package | 2pcs. |