+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TLC339CN

IC: comparator; low-power; Cmp: 4; 4.5us; 3÷16V; THT; DIP14; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC339CN
TME Symbol:
TLC339CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
4.5µs
Operating voltage
3...16V
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Input offset voltage
6.5mV
Kind of package
tube
Kind of output
open drain
Input offset current
1pA
Input bias current
5pA
Gross weight0.94 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS
*
TLC339CN
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs