+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TLE7258DXUMA1

IC: interface; transceiver; 5.5÷18VDC; LIN; SMD; PG-TSON-8

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE7258DXUMA1
TME Symbol:
TLE7258D

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
LIN
Mounting
SMD
Case
PG-TSON-8
Number of receivers
1
Operating temperature
-40...150°C
DC supply current
3mA
Kind of package
reel, tape
Number of transmitters
1
Supply voltage
  • 5.5...18V DC
Gross weight1 g
Certificates
*
TLE7258DXUMA1
Product withdrawn from the offer
Use the specification table below to search for similar products