+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 1 | |
Operating voltage | 2.5...16V | |
Mounting | SMT | |
Case | SOT23-5 | |
Operating temperature | 0...70°C | |
Input offset voltage | 7mV | |
Kind of package | reel, tape | |
Kind of output | push-pull | |
Input offset current | 1nA | |
Input bias current | 1.5nA |