+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TM2-42CE

Automation module: dual channel regulator; temperature; TM

Manufacturer: AUTONICS

Manufacturer part number:
TM2-42CE
TME Symbol:
TM2-42CE

Specification

Manufacturer
AUTONICS
Type of automation module
dual channel regulator
Kind of temperature sensor
Cu50, Cu100, Ni120, Pt50, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Controlled parameter
temperature
Controlled parameter range
-200...2300°C
Kind of output 1
0...20mA, 4...20mA, SSR
Kind of output 2
0...20mA, 4...20mA, SSR
Regulation for output 1
ON-OFF, P, PD, PI, PID
Mounting
for DIN rail mounting
Manufacturer series
TM
Output 1 electrical parameters
12V DC / 30mA
Output 2 electrical parameters
12V DC / 30mA
The programming method
PC, RS485, USB
Kind of module
extension
Operating temperature
-10...50°C
Supply voltage
  • 24V DC
Input 1 properties
  • RTD
  • thermocouple
Gross weight240 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS
*
TM2-42CE
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.