+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | AUTONICS | |
Type of automation module | four channel regulator | |
Kind of temperature sensor | Cu50, Cu100, Ni120, Pt50, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U | |
Controlled parameter | temperature | |
Controlled parameter range | -200...2300°C | |
Kind of output 1 | relay | |
Kind of output 2 | relay | |
Kind of output 3 | relay | |
Kind of output 4 | relay | |
Regulation for output 1 | ON-OFF, P, PD, PI, PID | |
Mounting | for DIN rail mounting | |
Manufacturer series | TM | |
Output 1 electrical parameters | 30V DC / 3A, 250V AC / 3A | |
Output 2 electrical parameters | 30V DC / 3A, 250V AC / 3A | |
Output 3 electrical parameters | 30V DC / 3A, 250V AC / 3A | |
Output 4 electrical parameters | 30V DC / 3A, 250V AC / 3A | |
The programming method | PC, RS485, USB | |
Operating temperature | -10...50°C |