+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

TMP400AIDBQR

IC: temperature sensor; local,remote; -40÷125°C; SSOP16; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP400AIDBQR
TME Symbol:
TMP400AIDBQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local, remote
Temperature measuring range
-40...125°C
Case
SSOP16
Mounting
SMD
Temperature measurement accuracy
±1.25°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP400AIDBQR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order