+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Topology | boost | |
Kind of integrated circuit | LED driver | |
Case | VQFN24 | |
Output current | 0.2A | |
Output voltage | 5...40V | |
Number of channels | 8 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Frequency | 2MHz | |
Kind of package | reel, tape | |
Manufacturer standard package | 3000pcs. |